
* Images are for reference only
SXT3249DA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249DA16-50.000M
- JLCPCB Part #
- C6537069
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 35Ω 50MHz 9pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5976
200+
$0.2384
500+
$0.2304
1000+
$0.2271
Related Products

SXT32419DA16-50.000M
Suntsu Electronics, Inc.
$0.5927

SXT3249BA16-50.000M
Suntsu Electronics, Inc.
$0.5621

SXT3249DB16-50.000M
Suntsu Electronics, Inc.
$0.6040

FL4000030
Diodes Incorporated
$0.8955

SXT3248DC48-30.000M
Suntsu Electronics, Inc.
$1.3867

SXT32420AA16-24.000M
Suntsu Electronics, Inc.
$0.5154
Welcome back, may I help you?