
* Images are for reference only
SXT3248DA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA27-27.000M
- JLCPCB Part #
- C6537004
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 27MHz 50Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3515
200+
$0.5396
500+
$0.5219
1000+
$0.5123
Related Products

SXT32418DA27-27.000M
Suntsu Electronics, Inc.
$0.9278

SXT3248DA27-26.000M
Suntsu Electronics, Inc.
$1.2065

SXT3248DD27-27.000M
Suntsu Electronics, Inc.
$1.3982

SXT32412FE38-27.120M
Suntsu Electronics, Inc.
$1.0390

SXT3248EE07-20.000M
Suntsu Electronics, Inc.
$0.9359

SXT32421CC38-13.560M
Suntsu Electronics, Inc.
$0.5928
Welcome back, may I help you?