
* Images are for reference only
SXT3248AA48-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248AA48-29.4912M
- JLCPCB Part #
- C6536692
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 29.4912MHz 50Ω 8pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9626
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT3247AA48-29.4912M
Suntsu Electronics, Inc.
$0.9626

SXT3248DA48-29.4912M
Suntsu Electronics, Inc.
$1.0595

SXT3248CA48-29.4912M
Suntsu Electronics, Inc.
$1.0111

SXT32411DC16-19.6608M
Suntsu Electronics, Inc.
$1.5150

SXT3248CC07-29.4912M
Suntsu Electronics, Inc.
$1.0305

SXT32419DC17-12.288M
Suntsu Electronics, Inc.
$0.7478
Welcome back, may I help you?