
* Images are for reference only
SXT32419CA16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CA16-27.120M
- JLCPCB Part #
- C6536232
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 27.12MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9449
200+
$0.3780
500+
$0.3651
1000+
$0.3586
Related Products

SXT32417CA16-27.120M
Suntsu Electronics, Inc.
$0.9449

SXT32419AA16-27.120M
Suntsu Electronics, Inc.
$0.6655

SXT32419BA16-27.120M
Suntsu Electronics, Inc.
$0.7575

SXT32412FB38-28.63636M
Suntsu Electronics, Inc.
$1.2324

CXAN-016000-3-AL-00
AKER
$0.3310

SXT32418EE38-37.400M
Suntsu Electronics, Inc.
$1.4730
Welcome back, may I help you?