* Images are for reference only
CMR07F183FPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F183FPDR
- JLCPCB Part #
- C6534918
- Package
- -
- Description
- ±1% 500V 0.018uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F183FPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F183FPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F183FPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F183FPDR datasheets or manufacturer documentation.
Datasheet: CMR07F183FPDR Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVEK476M10D16T-F
Cornell Dubilier Electronics
$0.3239
-
FCN2825E154K
Cornell Dubilier Electronics
$5.1345
-
WBR8-450A
Cornell Dubilier Electronics
$12.1245
-
CG402U100W4C
Cornell Dubilier Electronics
$41.853
-
AFC475M50C12T-F
Cornell Dubilier Electronics
$0.2567
-
CMR04E390JPDP
Cornell Dubilier Electronics
$39.5595