
* Images are for reference only
SXT32417EE38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EE38-13.000M
- JLCPCB Part #
- C6531700
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13MHz 17pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0224
200+
$0.4087
500+
$0.3941
1000+
$0.3877
Related Products

SXT32417EB38-13.000M
Suntsu Electronics, Inc.
$0.9917

SXT32418EE38-13.000M
Suntsu Electronics, Inc.
$1.0224

SXT32417EE48-13.000M
Suntsu Electronics, Inc.
$1.0240

SXT32412FD38-12.000M
Suntsu Electronics, Inc.
$0.9772

SXT32413CA48-37.400M
Suntsu Electronics, Inc.
$0.9675

SXT32410FE38-40.000M
Suntsu Electronics, Inc.
$1.4778
Welcome back, may I help you?