
* Images are for reference only
SXT32417AA27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA27-12.000M
- JLCPCB Part #
- C6530968
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12MHz 17pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6780
200+
$0.2709
500+
$0.2613
1000+
$0.2581
Related Products

SXT32417AA07-12.000M
Suntsu Electronics, Inc.
$0.6443

SXT32412AA27-12.000M
Suntsu Electronics, Inc.
$0.6523

SXT32417AA27-32.000M
Suntsu Electronics, Inc.
$0.7292

FA-238 28.63636MB30V-K3
Seiko Epson
$0.4837

SXT32417EB38-13.560M
Suntsu Electronics, Inc.
$0.6331

SXT32418AA17-19.6608M
Suntsu Electronics, Inc.
$0.7340
Welcome back, may I help you?