
* Images are for reference only
SXT32416CB48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416CB48-14.31818M
- JLCPCB Part #
- C6530839
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 16pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6943
200+
$0.2771
500+
$0.2690
1000+
$0.2642
Related Products

SXT32415CB48-14.31818M
Suntsu Electronics, Inc.
$0.6943

SXT32418CB48-14.31818M
Suntsu Electronics, Inc.
$0.6943

SXT32416BB48-14.31818M
Suntsu Electronics, Inc.
$0.6669

SXT32410FB07-48.000M
Suntsu Electronics, Inc.
$1.1888

SXT32418DC38-16.384M
Suntsu Electronics, Inc.
$1.1775

TSX-3225 16.0000MF09Z-AC3
Seiko Epson
$0.2033
Welcome back, may I help you?