
* Images are for reference only
SXT32412FE16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE16-50.000M
- JLCPCB Part #
- C6530741
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 35Ω 50MHz ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6872
200+
$0.2743
500+
$0.2662
1000+
$0.2614
Related Products

SXT32412FE16-52.000M
Suntsu Electronics, Inc.
$1.1196

SXT22412FE16-50.000M
Suntsu Electronics, Inc.
$1.5051

SXT32412FC16-50.000M
Suntsu Electronics, Inc.
$0.6727

SXT32418FC17-13.000M
Suntsu Electronics, Inc.
$1.0470

SXT32420DA38-50.000M
Suntsu Electronics, Inc.
$0.5969

SXT3248EB16-44.000M
Suntsu Electronics, Inc.
$2.1310
Welcome back, may I help you?