
* Images are for reference only
SXT32415CA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415CA38-19.200M
- JLCPCB Part #
- C6530543
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 15pF 19.2MHz 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1070
200+
$0.4415
500+
$0.4270
1000+
$0.4206
Related Products

SXT32416CA38-19.200M
Suntsu Electronics, Inc.
$1.1070

SXT32415BA38-19.200M
Suntsu Electronics, Inc.
$1.0877

SXT32419CA38-19.200M
Suntsu Electronics, Inc.
$1.1070

SXT32411DA38-22.1184M
Suntsu Electronics, Inc.
$1.2698

SXT32412DC38-26.000M
Suntsu Electronics, Inc.
$0.9733

SXT3249CA07-19.200M
Suntsu Electronics, Inc.
$1.1022
Welcome back, may I help you?