
* Images are for reference only
SXT32413DA48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DA48-13.000M
- JLCPCB Part #
- C6530127
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13MHz 13pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0506
200+
$0.4190
500+
$0.4061
1000+
$0.3997
Related Products

SXT32419DA48-13.000M
Suntsu Electronics, Inc.
$0.9411

SXT32413CA48-13.000M
Suntsu Electronics, Inc.
$1.0168

SXT22413DA48-13.000M
Suntsu Electronics, Inc.
$1.0506

SXT32412DB17-40.000M
Suntsu Electronics, Inc.
$0.9233

XL2EL89COI-111YLC-37.4M
YXC Crystal Oscillators
$0.0946

FL4800049
Diodes Incorporated
$0.9862
Welcome back, may I help you?