
* Images are for reference only
SXT32412BB38-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BB38-28.63636M
- JLCPCB Part #
- C6529663
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 28.63636MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9950
200+
$0.3974
500+
$0.3844
1000+
$0.3780
Related Products

SXT32413BB38-28.63636M
Suntsu Electronics, Inc.
$0.9950

SXT32412DB38-28.63636M
Suntsu Electronics, Inc.
$1.0790

SXT32410BB38-28.63636M
Suntsu Electronics, Inc.
$0.9982

SXT32411DD17-22.1184M
Suntsu Electronics, Inc.
$1.3035

C3E-16.000-16-1015-R
AKER
$0.4232

SXT32419DB17-22.1184M
Suntsu Electronics, Inc.
$1.0418
Welcome back, may I help you?