
* Images are for reference only
SXT32411CC48-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CC48-29.4912M
- JLCPCB Part #
- C6529407
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 29.4912MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0379
200+
$0.4146
500+
$0.4001
1000+
$0.3937
Related Products

SXT32417CC48-29.4912M
Suntsu Electronics, Inc.
$1.0379

SXT32418CC48-29.4912M
Suntsu Electronics, Inc.
$1.0379

SXT32411CC38-29.4912M
Suntsu Electronics, Inc.
$1.0347

SXT32411DB38-14.7456M
Suntsu Electronics, Inc.
$1.2227

C3E-32.000-8-1015-CT
AKER
$1.4042

SXT32412FA38-22.1184M
Suntsu Electronics, Inc.
$1.3673
Welcome back, may I help you?