
* Images are for reference only
SXT32410FC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC07-22.1184M
- JLCPCB Part #
- C6525820
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 22.1184MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2773
200+
$0.5110
500+
$0.4933
1000+
$0.4853
Related Products

SXT32410EC07-22.1184M
Suntsu Electronics, Inc.
$1.2211

SXT32410FC17-22.1184M
Suntsu Electronics, Inc.
$1.2805

SXT32410CC07-22.1184M
Suntsu Electronics, Inc.
$1.1424

C3E-26.000-12-1010-M
AKER
$0.5335

SXT32412DC16-48.000M
Suntsu Electronics, Inc.
$1.0235

SXT32421AA38-28.63636M
Suntsu Electronics, Inc.
$1.2500
Welcome back, may I help you?