
* Images are for reference only
SXT32410FA07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA07-36.000M
- JLCPCB Part #
- C6525705
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 36MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6745
200+
$0.6679
500+
$0.6469
1000+
$0.6356
Related Products

SXT32410AA07-36.000M
Suntsu Electronics, Inc.
$1.3696

SXT32410FA17-36.000M
Suntsu Electronics, Inc.
$1.6809

SXT32410FB07-36.000M
Suntsu Electronics, Inc.
$1.6954

SXT32410EE48-29.4912M
Suntsu Electronics, Inc.
$1.1873

SXT32417AA48-30.000M
Suntsu Electronics, Inc.
$0.6792

7M-13.560MEIJ-T
TXC Corp
$1.2422
Welcome back, may I help you?