
* Images are for reference only
SXT2247BB27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BB27-20.000M
- JLCPCB Part #
- C6524954
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20MHz 7pF 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2368
200+
$0.4941
500+
$0.4780
1000+
$0.4699
Related Products

SXT2247CB27-20.000M
Suntsu Electronics, Inc.
$1.2950

SXT2247BB27-26.000M
Suntsu Electronics, Inc.
$1.1803

SXT2247BB27-40.000M
Suntsu Electronics, Inc.
$1.2546

SXT22411AA16-32.000M
Suntsu Electronics, Inc.
$0.9817

ABM10W-25.0000MHZ-4-B1U-T3
Abracon LLC
$1.0673

SXT2248CA38-32.000M
Suntsu Electronics, Inc.
$1.1287
Welcome back, may I help you?