
* Images are for reference only
SXT32410BB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB27-12.000M
- JLCPCB Part #
- C6524897
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 10pF 12MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7767
200+
$0.3110
500+
$0.2998
1000+
$0.2949
Related Products

SXT32410FB27-12.000M
Suntsu Electronics, Inc.
$0.9104

SXT32413BB27-12.000M
Suntsu Electronics, Inc.
$0.9539

SXT32410EB27-12.000M
Suntsu Electronics, Inc.
$0.8621

QT325S-48.000MEEE-T
QST Products, LLC
$0.4840

SXT32410AA07-14.31818M
Suntsu Electronics, Inc.
$0.9733

SXT32419DB38-13.560M
Suntsu Electronics, Inc.
$0.6075
Welcome back, may I help you?