
* Images are for reference only
SXT32410BB17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB17-12.000M
- JLCPCB Part #
- C6524883
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 10pF 12MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7776
200+
$0.3098
500+
$0.3001
1000+
$0.2953
Related Products

SXT32410DB17-12.000M
Suntsu Electronics, Inc.
$0.8244

SXT32419BB17-12.000M
Suntsu Electronics, Inc.
$0.8066

SXT32410BB16-12.000M
Suntsu Electronics, Inc.
$0.7760

SXT32413AA16-32.000M
Suntsu Electronics, Inc.
$0.7018

SXT32417DD16-24.000M
Suntsu Electronics, Inc.
$0.6388

SXT32412EB16-14.7456M
Suntsu Electronics, Inc.
$0.7485
Welcome back, may I help you?