
* Images are for reference only
SXT22421BB27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421BB27-18.432M
- JLCPCB Part #
- C6524578
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18.432MHz 21pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1211
200+
$0.4478
500+
$0.4333
1000+
$0.4253
Related Products

SXT22421BB17-18.432M
Suntsu Electronics, Inc.
$1.1195

SXT22412BB27-18.432M
Suntsu Electronics, Inc.
$1.5770

SXT22411BB27-18.432M
Suntsu Electronics, Inc.
$1.5770

SXT22411DA38-12.288M
Suntsu Electronics, Inc.
$0.8908

SXT22419ED38-14.7456M
Suntsu Electronics, Inc.
$1.0664

SXT2248ED16-24.000M
Suntsu Electronics, Inc.
$1.2999
Welcome back, may I help you?