
* Images are for reference only
SXT22419DD27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD27-26.000M
- JLCPCB Part #
- C6524073
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 26MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8203
200+
$0.3278
500+
$0.3165
1000+
$0.3117
Related Products

SXT22410DD27-26.000M
Suntsu Electronics, Inc.
$0.7670

SXT22417DD27-26.000M
Suntsu Electronics, Inc.
$0.8203

SXT22419DD17-26.000M
Suntsu Electronics, Inc.
$0.8170

SXT22418FC48-12.000M
Suntsu Electronics, Inc.
$1.1868

SXT22412DD07-27.120M
Suntsu Electronics, Inc.
$1.1771

SXT22417CA48-12.000M
Suntsu Electronics, Inc.
$1.0625
Welcome back, may I help you?