This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT52-B5V1FN2_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
BZT52-B5V1FN2_R1_00001
JLCPCB Part #
C6522565
Package
DFN-2(0.6x1)
Description
-55℃~+150℃ 1 Independent 250mW 2uA@2V 5.1V 5V~5.2V 60Ω DFN-2(0.6x1) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 123

Full Reel: 3252000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0733
200+ $0.0293
500+ $0.0283
1000+ $0.0278

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons