
* Images are for reference only
BXRV-TR-2765G-10A0-B-23-S2
Extended
- Manufacturer
- Bridgelux
- MFR.Part #
- BXRV-TR-2765G-10A0-B-23-S2
- JLCPCB Part #
- C6522193
- Package
- -
- Description
- 130° 2700K 34.8V、34.8V 480mA 891lm、1071lm 90 Warm White, Cool White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5175
200+
$6.5919
500+
$6.3712
1000+
$6.2616
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?