This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BXRV-TR-2750G-20A0-A-23-S2

Extended
Manufacturer
Bridgelux
MFR.Part #
BXRV-TR-2750G-20A0-A-23-S2
JLCPCB Part #
C6522189
Package
-
Description
130° 2700K 34.9V、35.9V 700mA 90 Warm White, Cool White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.0251
200+ $11.1821
500+ $10.8084
1000+ $10.6248

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons