
* Images are for reference only
SXT22414AA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA16-22.1184M
- JLCPCB Part #
- C6518528
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 14pF 22.1184MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1984
200+
$0.4781
500+
$0.4636
1000+
$0.4555
Related Products

SXT22411AA16-22.1184M
Suntsu Electronics, Inc.
$1.1984

SXT22417AA16-22.1184M
Suntsu Electronics, Inc.
$0.9158

SXT22418AA16-22.1184M
Suntsu Electronics, Inc.
$0.9158

SXT22418EA07-12.288M
Suntsu Electronics, Inc.
$0.9320

SXT22412EA16-32.000M
Suntsu Electronics, Inc.
$1.2614

ECS-260-10-36-CKL-TR
ECS
$0.3476
Welcome back, may I help you?