
* Images are for reference only
SXT22413DA48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA48-12.288M
- JLCPCB Part #
- C6518428
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12.288MHz 120Ω 13pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8945
200+
$0.3569
500+
$0.3456
1000+
$0.3391
Related Products

SXT22413CA48-12.288M
Suntsu Electronics, Inc.
$0.8606

SXT22413DC48-12.288M
Suntsu Electronics, Inc.
$0.9171

SXT22413DA38-12.288M
Suntsu Electronics, Inc.
$0.8929

SXT22420DD07-37.400M
Suntsu Electronics, Inc.
$1.1157

SXT22410EE38-25.000M
Suntsu Electronics, Inc.
$0.8106

SXT22410CA38-16.000M
Suntsu Electronics, Inc.
$1.3450
Welcome back, may I help you?