
* Images are for reference only
SXT22412BB27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB27-27.120M
- JLCPCB Part #
- C6518413
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 27.12MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0899
200+
$0.4360
500+
$0.4215
1000+
$0.4134
Related Products

SXT22413BB27-27.120M
Suntsu Electronics, Inc.
$1.2901

SXT22411BB27-27.120M
Suntsu Electronics, Inc.
$1.6373

SXT22410EB27-27.120M
Suntsu Electronics, Inc.
$1.5355

SXT2248EE27-40.000M
Suntsu Electronics, Inc.
$1.2158

SXT2247AA17-20.000M
Suntsu Electronics, Inc.
$1.1722

SXT22415AA38-50.000M
Suntsu Electronics, Inc.
$1.2966
Welcome back, may I help you?