
* Images are for reference only
SXT2148DA48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DA48-27.120M
- JLCPCB Part #
- C6517852
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 27.12MHz 8pF ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4529
200+
$0.5799
500+
$0.5606
1000+
$0.5509
Related Products

SXT2148DD48-27.120M
Suntsu Electronics, Inc.
$0.9182

SXT2148DA16-27.120M
Suntsu Electronics, Inc.
$1.4417

SXT2148AA38-27.120M
Suntsu Electronics, Inc.
$1.3482

SXT21412CA07-38.400M
Suntsu Electronics, Inc.
$1.1566

SXT21418CC48-50.000M
Suntsu Electronics, Inc.
$1.5029

Q 26,0-JXS21-9-10/10-FU-WA-LF
Jauch Quartz
$1.3031
Welcome back, may I help you?