
* Images are for reference only
BG095-03-A-N-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG095-03-A-N-D
- JLCPCB Part #
- C6515086
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 3A 3P 5mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5162
200+
$0.2065
500+
$0.2001
1000+
$0.1952
Related Products
Welcome back, may I help you?