
* Images are for reference only
BC020-12-A-0380-0300-L-G
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC020-12-A-0380-0300-L-G
- JLCPCB Part #
- C6514073
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 12P 1A 1mm 250V Black Copper alloy Gold Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9741
200+
$1.1868
500+
$1.1480
1000+
$1.1287
Related Products

BC020-14-A-0380-0300-L-G
Global Connector Technology
$3.1727

BC020-17-A-0380-0300-L-G
Global Connector Technology
$3.4698

BC020-32-A-0380-0300-L-G
Global Connector Technology
$4.7825

SMH100-LPPE-S50-ST-BK
Sullins Connector Solutions
$7.5790

BC020-15-A-0380-0300-L-G
Global Connector Technology
$3.2712

SMH150-LPPE-D41-ST-BK
Sullins Connector Solutions
$12.0207
Welcome back, may I help you?