
* Images are for reference only
SXT21420EC38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420EC38-18.432M
- JLCPCB Part #
- C6511212
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18.432MHz 200Ω 20pF ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3978
200+
$0.5592
500+
$0.5399
1000+
$0.5302
Related Products

SXT21420ED38-18.432M
Suntsu Electronics, Inc.
$1.4075

SXT21420CC38-18.432M
Suntsu Electronics, Inc.
$1.3400

SXT21420DC38-18.432M
Suntsu Electronics, Inc.
$1.3641

SXT21417EC07-37.400M
Suntsu Electronics, Inc.
$1.2372

SXT2147BB16-24.000M
Suntsu Electronics, Inc.
$1.3384

SXT21419DA48-37.400M
Suntsu Electronics, Inc.
$1.1793
Welcome back, may I help you?