
* Images are for reference only
SXT21418FD16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD16-37.400M
- JLCPCB Part #
- C6510622
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 18pF 37.4MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3046
200+
$0.5209
500+
$0.5033
1000+
$0.4953
Related Products

SXT22418FD16-37.400M
Suntsu Electronics, Inc.
$1.2100

SXT21418FC16-37.400M
Suntsu Electronics, Inc.
$1.2934

SXT21418DD16-37.400M
Suntsu Electronics, Inc.
$1.2020

SXT21415BA48-50.000M
Suntsu Electronics, Inc.
$1.4440

402F16033CJR
CTS Electronic Components
$0.9712

FA-128 26.0000MF10V-R3
Seiko Epson
$0.4837
Welcome back, may I help you?