
* Images are for reference only
SXT21410EE16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EE16-40.000M
- JLCPCB Part #
- C6510092
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 40MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8133
200+
$1.1228
500+
$1.0857
1000+
$1.0663
Related Products

SXT21410FE16-40.000M
Suntsu Electronics, Inc.
$2.9633

SXT21412EB16-40.000M
Suntsu Electronics, Inc.
$1.4373

SXT21410FE16-48.000M
Suntsu Electronics, Inc.
$1.3809

SXT21418BB16-16.000M
Suntsu Electronics, Inc.
$1.2518

SXT2147BA07-16.000M
Suntsu Electronics, Inc.
$1.1518

SXT21419BA16-24.000M
Suntsu Electronics, Inc.
$1.2196
Welcome back, may I help you?