
* Images are for reference only
SXT21410CA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CA38-27.000M
- JLCPCB Part #
- C6509828
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 27MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1015
200+
$0.4394
500+
$0.4248
1000+
$0.4184
Related Products

SXT21417CA38-27.000M
Suntsu Electronics, Inc.
$2.3758

SXT21410CA38-25.000M
Suntsu Electronics, Inc.
$1.0612

SXT21410CB38-27.000M
Suntsu Electronics, Inc.
$1.1145

SXT21416BA38-27.000M
Suntsu Electronics, Inc.
$2.4921

SXT21418EA16-24.000M
Suntsu Electronics, Inc.
$1.3567

SXT2148BB07-20.000M
Suntsu Electronics, Inc.
$1.5118
Welcome back, may I help you?