
* Images are for reference only
SXT21412CB48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CB48-27.120M
- JLCPCB Part #
- C6509618
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 27.12MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2271
200+
$0.4899
500+
$0.4738
1000+
$0.4658
Related Products

SXT11412CB48-27.120M
Suntsu Electronics, Inc.
$0.9605

SXT21412DB48-27.120M
Suntsu Electronics, Inc.
$1.3154

SXT21412CA48-27.120M
Suntsu Electronics, Inc.
$1.1982

SXT21421AA17-22.1184M
Suntsu Electronics, Inc.
$0.9139

SXT2148EA17-16.000M
Suntsu Electronics, Inc.
$1.1901

SXT21412DB48-25.000M
Suntsu Electronics, Inc.
$1.3331
Welcome back, may I help you?