
* Images are for reference only
B2972USUG20D000914U1930
Extended
- Manufacturer
- hongqiguang
- MFR.Part #
- B2972USUG20D000914U1930
- JLCPCB Part #
- C6508876
- Package
- 0603
- Description
- -40℃~+85℃ 1.6V~2.4V 20mA 28.5mcd~112.5mcd、45mcd~180mcd 567.5nm~576.5nm、615nm~630nm 573nm、632nm Red, Green 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2649
1000+
$0.1057
2500+
$0.1021
5000+
$0.1005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?