
* Images are for reference only
ATB476M025
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ATB476M025
- JLCPCB Part #
- C6508424
- Package
- SMD,D6.3xL5.7mm
- Description
- -55℃~+105℃ 168mA@120Hz 25V 3000hrs@105℃ 4.52Ω@120Hz 47uF 5.7mm 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2401
200+
$0.0959
500+
$0.0927
1000+
$0.0911
Related Products
Welcome back, may I help you?