
* Images are for reference only
SXT1148FC38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FC38-38.400M
- JLCPCB Part #
- C6503037
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 100Ω 38.4MHz 8pF ±10ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9583
200+
$0.3834
500+
$0.3705
1000+
$0.3640
Related Products

SXT1148DC38-38.400M
Suntsu Electronics, Inc.
$0.9583

SXT2148FC38-38.400M
Suntsu Electronics, Inc.
$1.3626

SXT1148FD38-38.400M
Suntsu Electronics, Inc.
$0.9632

416F32022ASR
CTS Electronic Components
$1.0727

SXT11412DD48-30.000M
Suntsu Electronics, Inc.
$0.9583

416F3801XCSR
CTS Electronic Components
$1.0727
Welcome back, may I help you?