
* Images are for reference only
7447797820
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447797820
- JLCPCB Part #
- C2045747
- Package
- SMD,10.2x10.2mm
- Description
- 28.6mΩ 5.05A 5.8A 8.2uH ±20% SMD,10.2x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.4193
10+
$3.7711
30+
$3.3858
100+
$2.9956
500+
$2.8167
1000+
$2.7344
Related Products
Welcome back, may I help you?