
* Images are for reference only
744778510
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744778510
- JLCPCB Part #
- C1331055
- Package
- SMD,6.2x5.9mm
- Description
- 1.6A 1.9A 10uH 125mΩ AEC-Q200 ±25% SMD,6.2x5.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 741
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 735
In-stock Item Pricing
Qty Unit Price
1+
$2.0662
10+
$1.7420
30+
$1.5372
100+
$1.3291
500+
$1.2339
1000+
$1.1936
Related Products
Welcome back, may I help you?