
* Images are for reference only
744773133
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744773133
- JLCPCB Part #
- C6463716
- Package
- SMD,4.5x4mm
- Description
- 33uH 540mΩ 860mA 900mA ±10% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 653
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 647
In-stock Item Pricing
Qty Unit Price
1+
$0.6170
10+
$0.5478
30+
$0.5123
100+
$0.4785
500+
$0.4189
1500+
$0.4092
Related Products
Welcome back, may I help you?