
* Images are for reference only
7447714100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447714100
- JLCPCB Part #
- C5328921
- Package
- SMD,10x10mm
- Description
- 10uH 23mΩ 4.3A 5A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$2.5663
10+
$2.2167
30+
$1.9976
100+
$1.7737
500+
$1.6738
1000+
$1.6287
Related Products
Welcome back, may I help you?