This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447714056

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447714056
JLCPCB Part #
C5521990
Package
SMD,10x10mm
Description
14.4mΩ 5.6uH 6A 7.2A AEC-Q200 ±30% SMD,10x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 398

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 398

In-stock Item Pricing

Qty Unit Price
1+ $1.2662
10+ $1.0388
30+ $0.9146
100+ $0.7743
500+ $0.7114
1000+ $0.6839
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons