
* Images are for reference only
7445520
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7445520
- JLCPCB Part #
- C6827956
- Package
- SMD,6.6x4.5mm
- Description
- 1.27Ω 100uH 300mA 310mA ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$3.9453
10+
$3.3501
30+
$2.9969
100+
$2.6388
500+
$2.4743
1000+
$2.4001
Welcome back, may I help you?