
* Images are for reference only
74438357100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438357100
- JLCPCB Part #
- C2651175
- Package
- SMD,4.1x4.1mm
- Description
- 100.8mΩ 10uH 2.7A 4.6A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$2.8257
10+
$2.4133
30+
$2.1555
100+
$1.8897
700+
$1.7705
1400+
$1.7189
Related Products
Welcome back, may I help you?