
* Images are for reference only
74437324220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437324220
- JLCPCB Part #
- C2045730
- Package
- SMD,4.4x4.1mm
- Description
- 1A 22uH 2A 500mΩ ±20% SMD,4.4x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2191
10+
$3.5892
30+
$3.2155
100+
$2.8369
500+
$2.6629
1000+
$2.5840
Related Products
Welcome back, may I help you?