
* Images are for reference only
7443251000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443251000
- JLCPCB Part #
- C2651203
- Package
- SMD,10.5x10.2mm
- Description
- 10uH 16.3mΩ 7.2A 8.5A AEC-Q200 ±20% SMD,10.5x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 507
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 462
In-stock Item Pricing
Qty Unit Price
1+
$3.2453
10+
$2.7678
30+
$2.4711
100+
$2.1646
700+
$2.0275
1400+
$1.9678
Related Products
Welcome back, may I help you?