
* Images are for reference only
SMH102-LPSE-D23-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH102-LPSE-D23-SM-BK
- JLCPCB Part #
- C6489500
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 46P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9245
200+
$6.7543
500+
$6.5282
1000+
$6.4168
Related Products
Welcome back, may I help you?