
* Images are for reference only
SMH102-LPSE-D11-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH102-LPSE-D11-SM-BK
- JLCPCB Part #
- C6489496
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 22P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1255
200+
$3.2431
500+
$3.1349
1000+
$3.0800
Related Products

SMH102-LPSE-D10-SM-BK
Sullins Connector Solutions
$7.3890

SMH101-LPSE-D11-SM-BK
Sullins Connector Solutions
$8.1255

SMH102-LPSE-D12-SM-BK
Sullins Connector Solutions
$8.8652

SMH101-LPPE-D45-SM-BK
Sullins Connector Solutions
$17.3460

BC032-19-A-2-0200-0200-L-D
Global Connector Technology
$3.1527

MW-20-03-H-D-245-065-A
Samtec
$37.1985
Welcome back, may I help you?