
* Images are for reference only
SMH100-LPSE-S05-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S05-ST-BK
- JLCPCB Part #
- C6489454
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 5P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6591
200+
$0.6621
500+
$0.6395
1000+
$0.6298
Related Products

SMH100-LPSE-S08-ST-BK
Sullins Connector Solutions
$2.6288

SMH100-LPPE-S05-ST-BK
Sullins Connector Solutions
$0.3594

SMH100-LPSE-S06-ST-BK
Sullins Connector Solutions
$1.9764

BC020-22-A-0200-0300-L-G
Global Connector Technology
$3.3858

SMH150-LPPE-D43-ST-BK
Sullins Connector Solutions
$12.2980

SMH150-LPSE-D38-ST-BK
Sullins Connector Solutions
$22.8387
Welcome back, may I help you?