
* Images are for reference only
744235510
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744235510
- JLCPCB Part #
- C5331174
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 1Ω 2 200mA 3kΩ@10MHz 51uH@100kHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$1.7630
10+
$1.4807
30+
$1.3259
100+
$1.1517
500+
$1.0726
1000+
$1.0388
Related Products
Welcome back, may I help you?